
The ISL6150CBZ-T is a single-channel integrated circuit with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates with a supply voltage range of 10V to 80V and has a supply current of 900uA. The device is packaged in a tape and reel format with 2500 units per package. It is RoHS compliant and lead free.
Sign in to ask questions about the Intersil ISL6150CBZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6150CBZ-T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6150 |
| Supply Current | 900uA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6150CBZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
