
The ISL6173DRZA-T is a dual low dropout linear regulator from Intersil, featuring a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is available in a QFN EP package and is suitable for surface mount applications. The device is RoHS compliant and has a maximum supply voltage of 3.63V and a minimum supply voltage of 2.25V.
Sign in to ask questions about the Intersil ISL6173DRZA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6173DRZA-T technical specifications.
| Package/Case | QFN EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6173 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6173DRZA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
