
Dual USB Port Power Supply Controller - Covering the Industrial Temperature Range of -40°C to +85°C; DFN10, DFN8, SOIC8; Temp Range: -40° to 85°C
Intersil ISL61852BIRZ-T technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6185XXI |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL61852BIRZ-T to view detailed technical specifications.
No datasheet is available for this part.
