
The ISL6208CRZ-T is a dual synchronous gate driver from Intersil, packaged in a VQFN package. It operates over a temperature range of -10°C to 100°C and is compliant with RoHS regulations. The device can supply up to 4A of output current and has a maximum supply voltage of 5.5V. It features a fall time of 8ns and is lead-free.
Intersil ISL6208CRZ-T technical specifications.
| Package/Case | VQFN |
| Channel Type | Synchronous |
| Fall Time | 8ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.