
The ISL6209CB is a dual gate driver IC from Intersil, packaged in a SOIC case and designed for surface mount. It operates within a temperature range of -10°C to 100°C. This device is not RoHS compliant and contains lead, making it a non-lead-free component.
Intersil ISL6209CB technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.