
The ISL6209CB-T is a dual gate driver IC from Intersil, packaged in a SOIC-8 plastic package. It is designed for surface mount applications and operates over a temperature range of -10°C to 100°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component. The ISL6209CB-T is available in tape and reel packaging with 2500 units per reel.
Sign in to ask questions about the Intersil ISL6209CB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6209CB-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6209CB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
