
The ISL6209CBZ is a dual 4A gate driver IC from Intersil, packaged in an 8-pin SOIC. It operates over a temperature range of -10°C to 100°C and is lead free. This device is suitable for surface mount applications and is compliant with RoHS regulations.
Sign in to ask questions about the Intersil ISL6209CBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6209CBZ technical specifications.
| Package/Case | SOIC |
| Fall Time | 8ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 980 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6209CBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
