Intersil ISL6210CRZ technical specifications.
| Package/Case | VQFN |
| Fall Time | 8ns |
| Height | 0.95mm |
| Length | 4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4A |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6210CRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
