
The ISL6217ACV-T is a DC/DC controller from Intersil, packaged in a TFSOP case and designed for surface mount applications. It operates over a temperature range of -10°C to 85°C and is available in tape and reel packaging. The device is not RoHS compliant and contains lead.
Sign in to ask questions about the Intersil ISL6217ACV-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6217ACV-T technical specifications.
| Package/Case | TFSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6217ACV-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
