
PWM Controller, IMVP License Required, CPU Power for Centrino; TSSOP38; Temp Range: 0° to 70°
Intersil ISL6217ACVZA-T technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6217 |
| RoHS | Compliant |
No datasheet is available for this part.
