
The ISL6217CV-T is a surface mount DC/DC controller from Intersil, packaged in a TFSOP package. It operates over a temperature range of -10°C to 85°C and is not RoHS compliant. This device is suitable for use in applications where a non-RoHS compliant component is acceptable.
Sign in to ask questions about the Intersil ISL6217CV-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6217CV-T technical specifications.
| Package/Case | TFSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6217CV-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
