
Single Phase IMVP-IV Controller for Intel Pentium M; QFN40, TSSOP38; Temp Range: 0° to 70°
Checking distributor stock and pricing after the page loads.
Intersil ISL6218CVZ technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6218 |
| RoHS | Compliant |
