Intersil ISL6227CAZS2698 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 5.5V |
| Package Quantity | 480 |
| Packaging | Rail/Tube |
| Series | ISL6227 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6227CAZS2698 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
