
The ISL6227HRZ-T is a dual DC/DC controller from Intersil, designed for surface mount applications. It operates within a temperature range of -10°C to 100°C and is compliant with RoHS regulations. This device features a maximum output current of 16A and a maximum operating supply voltage of 5V. The ISL6227HRZ-T is available in a QFN EP package, with a package quantity of 6000 units per reel.
Intersil ISL6227HRZ-T technical specifications.
| Package/Case | QFN EP |
| Max Duty Cycle | 87% |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 16A |
| Output Voltage | 5.5V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6227 |
| RoHS | Compliant |
No datasheet is available for this part.