The ISL62381HRTZ-T is a dual DC/DC controller from Intersil, suitable for surface mount applications. It operates within a temperature range of -10°C to 100°C and provides an output voltage of 5.5V with a maximum output current of 100mA. This device is compliant with RoHS regulations and is available in a package quantity of 6000 units, packaged in tape and reel format.
Intersil ISL62381HRTZ-T technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 5.5V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL62381 |
| RoHS | Compliant |
No datasheet is available for this part.