
The ISL6257HRZ-T is a surface mount power management IC from Intersil with a maximum operating temperature of 100°C and a minimum operating temperature of -10°C. It operates at a maximum supply voltage of 25V and provides an output voltage of 4.2V. This device is available in a QFN EP package and is packaged on a tape and reel with 6000 units per reel. The ISL6257HRZ-T is compliant with RoHS regulations.
Sign in to ask questions about the Intersil ISL6257HRZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6257HRZ-T technical specifications.
| Package/Case | QFN EP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 25V |
| Output Voltage | 4.2V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6257HRZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
