
The ISL6260BCRZ is a single output gate driver from Intersil, packaged in a QFN with a lead-free finish. It operates within a temperature range of -10°C to 100°C and is compliant with RoHS regulations. This gate driver features a single output voltage of 1.5V and is available in a packaging quantity of 50 units per rail or tube. It is designed for surface mount applications and measures 6mm in width.
Intersil ISL6260BCRZ technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 1.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6260B |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6260BCRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.