
Switching Controllers ONE-PHS INT DC/DC BUCK CNTRLR IMVP-6
Checking distributor stock and pricing after the page loads.
Intersil ISL6261AIRZ technical specifications.
| Package/Case | QFN EP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6261A |
| RoHS | Compliant |