Intersil ISL6261CRZ-T technical specifications.
| Package/Case | QFN EP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.25V |
| Output Current | 4A |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL6261 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6261CRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
