Switching Controllers MULTI-OUTPUT CNTRLRS PHS W/EMBEDDED GATE
Checking distributor stock and pricing after the page loads.
Intersil ISL6265CHRTZ technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6265C |
| RoHS | Compliant |
