The ISL62771HRTZ is a switching regulator IC with a maximum operating temperature of 100°C and a minimum operating temperature of -10°C. It is available in a TQFP package and is lead-free. The device has a maximum output current of 60A and an output voltage of 1.55V. It operates at a switching frequency of up to 320kHz.
Sign in to ask questions about the Intersil ISL62771HRTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL62771HRTZ technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 60A |
| Output Voltage | 1.55V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL62771 |
| Switching Frequency-Max | 320kHz |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL62771HRTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.