Multiphase PWM Regulator for AMD Fusion™ Mobile CPUs Using SVI 2.0; TQFN40; Temp Range: See Datasheet
Intersil ISL62771HRTZ-T technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.