
Single-Phase PWM Regulator for IMVP-6.5™ Mobile CPUs and GPUs; TQFN28; Temp Range: -10° to 100°C
Intersil ISL62881HRTZ technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL62881 |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.
