
The ISL6292-1CR4Z is a QFN EP surface mount power management IC from Intersil. It operates over a temperature range of -20°C to 70°C and is RoHS compliant. The device has an operating supply voltage of 6.5V and can supply up to 2.1A of output current. It is packaged in a QFN EP package and is available in quantities of 75 per rail/Tube packaging.
Intersil ISL6292-1CR4Z technical specifications.
| Package/Case | QFN EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6.5V |
| Output Current | 2.1A |
| Output Voltage | 4.1V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL6292 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6292-1CR4Z to view detailed technical specifications.
No datasheet is available for this part.
