Intersil ISL6295CVZ technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6295CVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
