
The ISL6308IRZ-T is a surface mount DC-DC controller from Intersil. It features a QFN package and is lead free. Operating temperature range is -40°C to 85°C. The device is RoHS compliant and available in quantities of 4000 per reel. It is suitable for use in general applications.
Sign in to ask questions about the Intersil ISL6308IRZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6308IRZ-T technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 2.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6308 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6308IRZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.