
The ISL6312CRZ is a 4-output DC/DC controller from Intersil, operating within a supply voltage range of 5V to 5.25V. It can handle an output current of up to 100A and features a QFN EP package. The device is RoHS compliant and has a maximum operating temperature of 70°C, with a minimum operating temperature of 0°C. It is available in a packaging quantity of 43 units, packaged in rail/Tube.
Intersil ISL6312CRZ technical specifications.
| Package/Case | QFN EP |
| Fall Time | 18ns |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 100A |
| Output Voltage | 1.6V |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL6312 |
| RoHS | Compliant |
No datasheet is available for this part.
