
4-Phase Buck PWM Controller with Integrated MOSFET Driver for Intel VR10, VR11, and AMD Applications; QFN48; Temp Range: See Datasheet
Intersil ISL6312CRZ-T technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 100A |
| Output Voltage | 1.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
