
The ISL6312IRZ-T is a 4-channel DC/DC controller from Intersil, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is supplied with a 5V operating voltage. This device is capable of delivering up to 100A of output current and features a QFN EP package. The ISL6312IRZ-T is compliant with RoHS regulations and is available in tape and reel packaging with 4000 units per package.
Intersil ISL6312IRZ-T technical specifications.
| Package/Case | QFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 100A |
| Output Voltage | 1.6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6312 |
| RoHS | Compliant |
No datasheet is available for this part.