
The ISL6323BCRZ is a dual output DC/DC controller from Intersil, operating within a temperature range of 0°C to 70°C. It is designed for surface mount applications and is packaged in a QFN package. The device is RoHS compliant and suitable for use in a variety of power management applications.
Sign in to ask questions about the Intersil ISL6323BCRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6323BCRZ technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Voltage | 2V |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6323BCRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.