
The ISL6341ACRZ-T DC/DC controller operates at a maximum frequency of 660kHz and has a maximum duty cycle of 75%. It is designed for surface mount applications and has a maximum operating temperature of 70°C. The device is RoHS compliant and available in a package quantity of 6000 units per reel. It is a single-output device with an output voltage of 14.4V.
Intersil ISL6341ACRZ-T technical specifications.
| Duty Cycle | 75% |
| Max Duty Cycle | 75% |
| Max Frequency | 660kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 14.4V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
