The ISL6341AIRZ is a single output DC/DC controller from Intersil, operating at a maximum frequency of 660kHz. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This surface mount device is RoHS compliant and available in a packaging quantity of 100 units per rail/Tube. The device has one output voltage of 14.4V and a maximum duty cycle of 75%.
Intersil ISL6341AIRZ technical specifications.
| Duty Cycle | 75% |
| Lead Free | Lead Free |
| Max Duty Cycle | 75% |
| Max Frequency | 660kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 14.4V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.