The ISL6341AIRZ-T is a single output DC/DC controller from Intersil with a maximum operating temperature of 85°C and a maximum frequency of 660kHz. It is designed for surface mount applications and has a maximum output voltage of 14.4V. The device is RoHS compliant and available in a package quantity of 6000 units per reel. The ISL6341AIRZ-T operates within a temperature range of -40°C to 85°C and has a maximum duty cycle of 75%. It is suitable for use in a variety of applications requiring efficient power management.
Intersil ISL6341AIRZ-T technical specifications.
| Duty Cycle | 75% |
| Max Duty Cycle | 75% |
| Max Frequency | 660kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 14.4V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
