
The ISL6341CIRZ is a DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum frequency of 330kHz and a maximum duty cycle of 85%. The device is surface mount and available in a 100-piece rail/tube packaging. It is RoHS compliant.
Sign in to ask questions about the Intersil ISL6341CIRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6341CIRZ technical specifications.
| Duty Cycle | 85% |
| Max Duty Cycle | 85% |
| Max Frequency | 330kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 14.4V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6341CIRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.