Dual 4-Phase + 1-Phase PWM Controller for VR12/IMVP7 Applications; QFN48; Temp Range: See Datasheet
Intersil ISL6364IRZ-T technical specifications.
| Package/Case | QFN |
| Max Duty Cycle | 99% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Voltage | 1.52V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.