The ISL6366CRZ is a dual output voltage regulator with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is a surface mount device packaged in a QFN package. The regulator is RoHS compliant and available in a quantity of 43 per packaging unit. The ISL6366CRZ is suitable for general use in electronic circuits.
Intersil ISL6366CRZ technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 1.52V |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.