PB-FREE VR12 6+1 PWM CONTROLLER P6, 60LD 7X7 QFN, 1K REEL
Intersil ISL6366CRZ-TK technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 1.52V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.