Green Hybrid Digital Dual 6-Phase + 1-Phase PWM Controller for VR12.5/VR12/IMVP7 Applications; QFN60; Temp Range: See Datasheet
Intersil ISL6367HCRZ-T technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 2 |
| Output Voltage | 1.52V |
| Package Quantity | 4000 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.