Current Mode PWM Controller 0.25V to 1.52V 200000mA 60-Pin QFN
Intersil ISL6367IRZ technical specifications.
| Package/Case | QFN |
| Mount | Surface Mount |
| Operating Supply Voltage | 14V |
| Output Voltage | 1.52V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.