
The ISL6401CR is a DC/DC controller with a maximum frequency of 600kHz and an operating temperature range of -40°C to 85°C. It is packaged in a VQFN package and is available in quantities of 75. The device is not RoHS compliant and contains lead. It has a duty cycle of 50%.
Sign in to ask questions about the Intersil ISL6401CR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6401CR technical specifications.
| Package/Case | VQFN |
| Duty Cycle | 50% |
| Lead Free | Contains Lead |
| Max Frequency | 600kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6401CR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.