
The ISL6410IU-TK is a fixed output DC/DC controller from Intersil, packaged in the MSOP package and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and provides an output current of 600mA. The device is not RoHS compliant and contains lead. It features a synchronous rectifier and is available in quantities of 1000 per reel.
Sign in to ask questions about the Intersil ISL6410IU-TK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6410IU-TK technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6410IU-TK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.