IC REG LIN 1.8V/2.8V/2.8V 16QFN
Checking distributor stock and pricing after the page loads.
Intersil ISL6412IR-T5K technical specifications.
| Package/Case | VQFN |
| Dropout Voltage | 125mV |
| Lead Free | Contains Lead |
| Min Current Limit | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 3 |
| Output Current | 125mA |
| Output Voltage | 2.8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.