The ISL6412IRZ is a 3-channel linear voltage regulator from Intersil, featuring an output voltage of 2.8V and an output current of 125mA. It is available in a VQFN package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The ISL6412IRZ has a dropout voltage of 125mV and a minimum current limit of 300mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil ISL6412IRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6412IRZ technical specifications.
| Accuracy | 2% |
| Package/Case | VQFN |
| Dropout Voltage | 125mV |
| Lead Free | Lead Free |
| Min Current Limit | 300mA |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Number of Regulators | 3 |
| Output Current | 125mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6412IRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.