Intersil ISL6412IRZ-TK technical specifications.
| Accuracy | 2% |
| Package/Case | VQFN |
| Dropout Voltage | 125mV |
| Lead Free | Lead Free |
| Min Current Limit | 300mA |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Number of Regulators | 3 |
| Output Current | 125mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6412IRZ-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
