
The ISL6416IA-TK is a 3-channel linear voltage regulator from Intersil, featuring an output voltage of 2.8V and an output current of 125mA. It is packaged in a surface-mount SSOP package and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead, making it a non-lead-free option. It is available in quantities of 1000 units, packaged in tape and reel.
Intersil ISL6416IA-TK technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 3 |
| Output Current | 125mA |
| Output Voltage | 2.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6416IA-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
