The ISL6416IAZ is a 3-channel linear voltage regulator from Intersil. It operates at a maximum input voltage of 3.6V and a minimum input voltage of 3V. The device is available in a QSOP package and is suitable for surface mount applications. The ISL6416IAZ has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil ISL6416IAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6416IAZ technical specifications.
| Package/Case | QSOP |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Number of Regulators | 3 |
| Output Current | 125mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.010159oz |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6416IAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
