Intersil ISL6421AERZ technical specifications.
| Package/Case | QFN EP |
| Frequency | 220kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 625mA |
| Output Type | Fixed |
| Output Voltage | 18V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 4mA |
| Reach SVHC Compliant | No |
| Regulator Type | LINEAR |
| RoHS Compliant | Yes |
| Series | ISL6421A |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6421AERZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
