Switching Voltage Regulators DL LNB SUPPLY + CONT VAGEG W/I2C
Intersil ISL6422BERZ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6422B |
| RoHS | Compliant |
No datasheet is available for this part.