The ISL6425ERZ is a dual linear voltage regulator from Intersil, featuring a QFN package and operating temperature range of -20°C to 85°C. This lead-free device is RoHS compliant and suitable for surface mount applications. It provides two output voltages of 18V each, making it suitable for a variety of power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil ISL6425ERZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 18V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6425 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6425ERZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.