The ISL6439AIR is a DC/DC controller with a maximum frequency of 650kHz and an operating temperature range of -40°C to 85°C. It is packaged in a VQFN package and is available in quantities of 60. The device is not RoHS compliant and contains lead. It has a duty cycle of 100% and is suitable for use in power management applications.
Intersil ISL6439AIR technical specifications.
| Package/Case | VQFN |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 650kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.